G5Q-1-EU DC24
Power Relay SPDT 277VAC 24VDC Through Hole Tray
Manufacturer:Omron
Product Category:
Electromechanical, Relays, Power & General Purpose Relays
Avnet Manufacturer Part #: G5Q-1-EU DC24
Secondary Manufacturer Part#: G5Q-1-EU DC24
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16.7 mA | ||
| 1440 Ohm | ||
| SPDT | ||
| Silver Alloy | ||
| 24 V | ||
| 277 V | ||
| 10 A | ||
| 5 A | ||
| 30 V | ||
| 18 Vdc | ||
| 1.2 Vdc | ||
| Through Hole | ||
| 10 ms | ||
| -40 to 85 °C | ||
| 4 | ||
| 20 x 10 x 15.5 mm | ||
| Non-Latching | ||
| PC Pin | ||
| Power Relay |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.41.00.20 |
| Schedule B: | 8536.41.00.20 |